Add To Favorites
Product Overview
Digi-Key Part Number SRR1005-332KCT-ND
Quantity Available 611
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1005-332K

Description FIXED IND 3.3MH 100MA 10 OHM SMD
Expanded Description 3.3mH Shielded Wirewound Inductor 100mA 10 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRR1005 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1005 Series Material Declaration
3D Model SRR1005.stp
PCN Design/Specification S(D,R)R1005 Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1005
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±10%
Current Rating 100mA
Current - Saturation 170mA
Shielding Shielded
DC Resistance (DCR) 10 Ohm Max
Q @ Freq 50 @ 252kHz
Frequency - Self Resonant 1.2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.205" (5.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1005-332KCT

17:40:22 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,50200 55,02
25 5,07920 126,98
50 4,23360 211,68
100 3,97950 397,95
250 3,55628 889,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1005-332KTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 2,72160
  • Digi-Reel® ? : SRR1005-332KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback