Add To Favorites
Product Overview
Digi-Key Part Number SRR0745A-681MCT-ND
Quantity Available 2.780
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0745A-681M

Description FIXED IND 680UH 240MA 2.8 OHM
Expanded Description 680µH Shielded Inductor 240mA 2.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR0745A Series
Featured Product Bourns - SMD Power Inductor Series
3D Model SRR0745A.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0745A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 680µH
Tolerance ±20%
Current Rating 240mA
Current - Saturation 280mA
Shielding Shielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRR0745A-681MCT

06:29:36 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 4,89300 48,93
25 4,51640 112,91
50 3,76320 188,16
100 3,53710 353,71
250 3,16120 790,30
500 2,70956 1.354,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0745A-681MTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,28480
  • Digi-Reel® ? : SRR0745A-681MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback