Add To Favorites
Product Overview
Digi-Key Part Number SRR0603-101KLCT-ND
Quantity Available 4.111
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR0603-101KL

Description FIXED IND 100UH 300MA 1.5 OHM
Expanded Description 100µH Shielded Wirewound Inductor 300mA 1.5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR0603 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR0603 Series Material Declaration
3D Model SRR0603.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation 440mA
Shielding Shielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 22 @ 796kHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR0603-101KLCT

07:34:12 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 4,86500 48,65
25 4,51760 112,94
50 3,82120 191,06
100 3,47420 347,42
250 3,26584 816,46
500 2,91842 1.459,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR0603-101KLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,10936
  • Digi-Reel® ? : SRR0603-101KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback