Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number SRP4020-1R2MCT-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP4020-1R2M

Description FIXED IND 1.2UH 5A 22 MOHM SMD
Expanded Description 1.2µH Shielded Wirewound Inductor 5A 22 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRP4020 Series
RoHS Information SRP4020 Series Material Declaration
3D Model SRP4020.stp
PCN Obsolescence/ EOL SRP4012 ,SRP4020 Series Dec/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP4020
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Iron
Inductance 1.2µH
Tolerance ±20%
Current Rating 5A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 22 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.157" W (4.80mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP4020-1R2MCT

20:41:28 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,18000 8,18
10 7,59300 75,93
25 7,01040 175,26
50 5,84300 292,15
100 5,49270 549,27
250 4,90820 1.227,05
500 4,20702 2.103,51
1.000 3,88561 3.885,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP4020-1R2MTR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 3,46931
Send Feedback