Add To Favorites
Product Overview
Digi-Key Part Number SRP1270-100MCT-ND
Quantity Available 11.812
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1270-100M

Description FIXED IND 10UH 10A 16.8 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 10A 16.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1270 Series
RoHS Information SRP1270 Series Material Declaration
3D Model SRP1270.stp
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1270
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 10µH
Tolerance ±20%
Current Rating 10A
Current - Saturation 16A
Shielding Shielded
DC Resistance (DCR) 16.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.539" L x 0.539" W (13.70mm x 13.70mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1270-100MCT

09:23:17 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,24000 9,24
10 8,53100 85,31
25 7,81720 195,43
50 6,68060 334,03
100 5,96920 596,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1270-100MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 11.200 - Immediate
  • Unit Price: 5,32980
  • Digi-Reel® ? : SRP1270-100MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback