Add To Favorites
Product Overview
Digi-Key Part Number SRP1250-7R8MCT-ND
Quantity Available 1.445
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1250-7R8M

Description FIXED IND 7.8UH 10A 20.5 MOHM
Expanded Description 7.8µH Shielded Wirewound Inductor 10A 20.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1250 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRP1250 Series Material Declaration
3D Model SRP1250.stp
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1250
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron
Inductance 7.8µH
Tolerance ±20%
Current Rating 10A
Current - Saturation 18A
Shielding Shielded
DC Resistance (DCR) 20.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max) 0.232" (5.90mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1250-7R8MCT

02:00:13 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 9,09500 90,95
25 8,33880 208,47
50 7,12480 356,24
100 6,36760 636,76
250 5,45784 1.364,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1250-7R8MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,87296
  • Digi-Reel® ? : SRP1250-7R8MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback