Add To Favorites
Product Overview
Digi-Key Part Number SRP1040-6R8MCT-ND
Quantity Available 4.188
Can ship immediately
Manufacturer

Manufacturer Part Number

SRP1040-6R8M

Description FIXED IND 6.8UH 6.5A 24 MOHM SMD
Expanded Description 6.8µH Shielded Inductor 6.5A 24 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRP1040 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRP1040 Series Material Declaration
3D Model SRP1040.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRP1040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 6.8µH
Tolerance ±20%
Current Rating 6.5A
Current - Saturation 11A
Shielding Shielded
DC Resistance (DCR) 24 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.465" L x 0.413" W (11.80mm x 10.50mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SRP1040-6R8MCT

20:29:06 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,24000 9,24
10 8,53100 85,31
25 7,81720 195,43
50 6,68060 334,03
100 5,96920 596,92
250 5,11660 1.279,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRP1040-6R8MTR-ND
  • Minimum Quantity: 900
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 4,31460
  • Digi-Reel® ? : SRP1040-6R8MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback