Add To Favorites
Product Overview
Digi-Key Part Number SRN8040-R50YCT-ND
Quantity Available 656
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN8040-R50Y

Description FIXED IND 500NH 10A 7 MOHM SMD
Expanded Description 500nH Shielded Wirewound Inductor 10A 7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN8040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 500nH
Tolerance ±30%
Current Rating 10A
Current - Saturation 12A
Shielding Shielded
DC Resistance (DCR) 7 mOhm Max
Q @ Freq 13 @ 7.96MHz
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRN8040-R50YCT

21:32:36 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,51400 35,14
25 3,26200 81,55
50 2,75940 137,97
100 2,50880 250,88
250 2,35816 589,54
500 2,10742 1.053,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN8040-R50YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,52320
  • Digi-Reel® ? : SRN8040-R50YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 656 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback