Add To Favorites
Product Overview
Digi-Key Part Number SRN6045-1R8YCT-ND
Quantity Available 1.717
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN6045-1R8Y

Description FIXED IND 1.8UH 3.7A 19.8 MOHM
Expanded Description 1.8µH Shielded Wirewound Inductor 3.7A 19.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SRN6045 Series
Product Training Modules SRN Series: Semi-Shielded Inductors
RoHS Information SRN6045 Series Material Declaration
3D Model SRN6045.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN6045
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±30%
Current Rating 3.7A
Current - Saturation 7A
Shielding Shielded
DC Resistance (DCR) 19.8 mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names SRN6045-1R8YCT

19:49:40 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,63200 26,32
25 2,44720 61,18
50 2,06920 103,46
100 1,88160 188,16
250 1,76876 442,19
500 1,58060 790,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN6045-1R8YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,14240
  • Digi-Reel® ? : SRN6045-1R8YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback