Add To Favorites
Product Overview
Digi-Key Part Number SRN6045-1R3YCT-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN6045-1R3Y

Description FIXED IND 1.3UH 4A 17 MOHM SMD
Expanded Description 1.3µH Shielded Wirewound Inductor 4A 17 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRN6045 Series
Product Training Modules SRN Series: Semi-Shielded Inductors
RoHS Information SRN6045 Series Material Declaration
3D Model SRN6045.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN6045
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.3µH
Tolerance ±30%
Current Rating 4A
Current - Saturation 8A
Shielding Shielded
DC Resistance (DCR) 17 mOhm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 48MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN6045-1R3YCT

09:27:35 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,65100 26,51
25 2,46480 61,62
50 2,08400 104,20
100 1,89500 189,50
250 1,78140 445,35
500 1,59190 795,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN6045-1R3YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,15056
  • Digi-Reel® ? : SRN6045-1R3YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback