Add To Favorites
Product Overview
Digi-Key Part Number SRN4026-330MCT-ND
Quantity Available 6.369
Can ship immediately
Manufacturer

Manufacturer Part Number

SRN4026-330M

Description FIXED IND 33UH 500MA 366 MOHM
Expanded Description 33µH Semi-Shielded Wirewound Inductor 500mA 366 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRN4026 Series
Featured Product SRN Series Semi-Shielded Power Inductors
3D Model SRN4026 Series.stp
PCN Design/Specification Model SRN4018/4026 Carriet Tape Chg Sept/2015
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRN4026
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 500mA
Shielding Semi-Shielded
DC Resistance (DCR) 366 mOhm Max
Q @ Freq 16 @ 2.52MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRN4026-330MCT

03:16:36 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,21400 22,14
25 2,05280 51,32
50 1,73720 86,86
100 1,57920 157,92
250 1,48444 371,11
500 1,32652 663,26
1.000 1,07386 1.073,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRN4026-330MTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,93765
  • Digi-Reel® ? : SRN4026-330MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback