Add To Favorites
Product Overview
Digi-Key Part Number SRF0703-330MCT-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

SRF0703-330M

Description INDUCT ARRAY 2 COIL 33UH SMD
Expanded Description Shielded Coil Inductor Array 132µH Inductance - Connected in Series 33µH Inductance - Connected in Parallel 240 mOhm Max DC Resistance (DCR) - Parallel 1.31A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRF0703 Series
RoHS Information SRF0703 Series Material Declaration
3D Model SRF0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRF0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 132µH
Inductance - Connected In Parallel 33µH
Tolerance ±20%
Current Rating - Parallel 1.31A
Current Rating - Series 653mA
Current Saturation - Parallel 1.35A
Current Saturation - Series 680mA
DC Resistance (DCR) - Parallel 240 mOhm Max
DC Resistance (DCR) - Series 1 Ohm Max
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.142" (3.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SRF0703-330MCT

01:24:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 5,09600 50,96
25 4,70400 117,60
50 3,92000 196,00
100 3,68480 368,48
250 3,29280 823,20
500 2,82240 1.411,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRF0703-330MTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,32750
  • Digi-Reel® ? : SRF0703-330MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback