Add To Favorites
Product Overview
Digi-Key Part Number SF-0603S063-2CT-ND
Quantity Available 4.136
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-0603S063-2

Description FUSE BOARD MNT 630MA 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SF-0603S Series
Product Training Modules SinglFuse™ Thin Film Chip Fuses
RoHS Information SF-0603S, SF-0603F Material Declaration
3D Model SF-0603S Series.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SinglFuse™ SF-0603S
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 630mA
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Slow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.017
Approvals UL
Operating Temperature -40°C ~ 105°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance 0.13 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SF-0603S063-2CT

01:02:06 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,16000 4,16
5 4,03200 20,16
10 3,90600 39,06
50 3,28820 164,41
100 2,72980 272,98
250 2,48160 620,40
500 2,10936 1.054,68
1.000 1,86120 1.861,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SF-0603S063-2TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,52280
  • Digi-Reel® ? : SF-0603S063-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback