Add To Favorites
Product Overview
Digi-Key Part Number SDR1307-150MLCT-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1307-150ML

Description FIXED IND 15UH 4.5A 34 MOHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 4.5A 34 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1307 Series
RoHS Information SDR1307 Material Declaration
3D Model SDR1307.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1307
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 4.5A
Current - Saturation 7.5A
Shielding Unshielded
DC Resistance (DCR) 34 mOhm Max
Q @ Freq 28 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1307-150MLCT

04:33:05 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 5,29900 52,99
25 4,89160 122,29
50 4,07680 203,84
100 3,83250 383,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307-150MLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 3,05760
  • Digi-Reel® ? : SDR1307-150MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback