Add To Favorites
Product Overview
Digi-Key Part Number SDR1307-121KLCT-ND
Quantity Available 746
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR1307-121KL

Description FIXED IND 120UH 1.8A 210 MOHM
Expanded Description 120µH Unshielded Wirewound Inductor 1.8A 210 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR1307 Series
RoHS Information SDR1307 Material Declaration
3D Model SDR1307.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR1307
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120µH
Tolerance ±10%
Current Rating 1.8A
Current - Saturation 2.8A
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.507" L x 0.507" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR1307-121KLCT

21:23:08 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 5,29900 52,99
25 4,89160 122,29
50 4,07680 203,84
100 3,83250 383,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307-121KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 3,05760
  • Digi-Reel® ? : SDR1307-121KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback