Add To Favorites
Product Overview
Digi-Key Part Number SDR0703-100KLCT-ND
Quantity Available 21.879
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0703-100KL

Description FIXED IND 10UH 1A 170 MOHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 1A 170 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SDR0703 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0703 Series Material Declaration
3D Model SDR0703.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0703
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 1A
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq 23 @ 2.52MHz
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0703-100KLCT

08:09:37 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,73100 37,31
25 3,46640 86,66
50 2,93160 146,58
100 2,66560 266,56
250 2,50572 626,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0703-100KLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 1,99920
Send Feedback