Add To Favorites
Product Overview
Digi-Key Part Number SDR0403-102KLCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SDR0403-102KL

Description FIXED IND 1MH 90MA 14 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 90mA 14 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0403 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0403 Series Material Declaration
3D Model SDR0403.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0403
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 90mA
Current - Saturation 130mA
Shielding Unshielded
DC Resistance (DCR) 14 Ohm Max
Q @ Freq 38 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0403-102KLCT

13:31:59 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,85600 28,56
25 2,64880 66,22
50 2,24280 112,14
100 2,03840 203,84
250 1,91604 479,01
500 1,71220 856,10
1.000 1,38614 1.386,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0403-102KLTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,23760
  • Digi-Reel® ? : SDR0403-102KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback