Add To Favorites
Product Overview
Digi-Key Part Number SDR0302-3R3MLCT-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

SDR0302-3R3ML

Description FIXED IND 3.3UH 1.4A 110 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 1.4A 110 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SDR0302 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0302 Series Material Declaration
3D Model SDR0302.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0302
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.6A
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 23 @ 7.96MHz
Frequency - Self Resonant 68MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0302-3R3MLCT

03:25:41 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,85600 28,56
25 2,64880 66,22
50 2,24280 112,14
100 2,03840 203,84
250 1,91604 479,01
500 1,71220 856,10
1.000 1,38614 1.386,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0302-3R3MLTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,23760
Send Feedback