Add To Favorites
Product Overview
Digi-Key Part Number SDR0302-331KLCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SDR0302-331KL

Description FIXED IND 330UH 130MA 10 OHM SMD
Expanded Description 330µH Unshielded Wirewound Inductor 130mA 10 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SDR0302 Series
Product Training Modules Magnetic Product Overview
RoHS Information SDR0302 Series Material Declaration
3D Model SDR0302.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SDR0302
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 130mA
Current - Saturation 150mA
Shielding Unshielded
DC Resistance (DCR) 10 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SDR0302-331KLCT

09:51:11 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,87600 28,76
25 2,66760 66,69
50 2,25880 112,94
100 2,05300 205,30
250 1,92972 482,43
500 1,72444 862,22
1.000 1,39604 1.396,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR0302-331KLTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,24644
Send Feedback