Add To Favorites
Product Overview
Digi-Key Part Number RLB9012-822KL-ND
Quantity Available 2.091
Can ship immediately
Manufacturer

Manufacturer Part Number

RLB9012-822KL

Description FIXED IND 8.2MH 180MA 22.7 OHM
Expanded Description 8.2mH Unshielded Wirewound Inductor 180mA 22.7 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RLB9012 Series
RoHS Information RLB9012 Series Material Declaration
3D Model RLB9012-100KL.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB9012
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2mH
Tolerance ±10%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 22.7 Ohm Max
Q @ Freq 15 @ 252kHz
Frequency - Self Resonant 350kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.480" (12.20mm)
 
Additional Resources
Standard Package ? 200
Other Names RLB9012822KL

23:28:17 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,52800 35,28
25 3,27600 81,90
50 2,77200 138,60
100 2,52000 252,00
250 2,36880 592,20
500 2,11680 1.058,40
1.000 1,71360 1.713,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback