Add To Favorites
Product Overview
Digi-Key Part Number RLB0812-470KL-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RLB0812-470KL

Description FIXED IND 47UH 450MA 400 MOHM TH
Expanded Description 47µH Unshielded Wirewound Inductor 450mA 400 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RLB Series
Product Training Modules Magnetic Product Overview
RoHS Information RLB0812 Series Material Declaration
3D Model RLB0812.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RLB
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.264" Dia (6.70mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 400
Other Names RLB0812470KL

08:04:36 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,80500 18,05
25 1,57920 39,48
50 1,35360 67,68
100 1,24080 124,08
250 1,12800 282,00
500 1,06032 530,16
1.000 0,81216 812,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback