Add To Favorites
Product Overview
Digi-Key Part Number M9994-ND
Quantity Available 7.132
Can ship immediately
Manufacturer

Manufacturer Part Number

RL622-121K-RC

Description FIXED IND 120UH 840MA 320 MOHM
Expanded Description 120µH Unshielded Wirewound Inductor 840mA 320 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RL622
Product Training Modules Magnetic Product Overview
3D Model RL622.stp
PCN Assembly/Origin Magnetic products Oct/2013
RL622 Radial Lead RF Chokes Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1568 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RL622
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120µH
Tolerance ±10%
Current Rating 840mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.4MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 100
Other Names M9994
RL622121KRC

19:37:31 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 4,80200 48,02
25 4,46040 111,51
50 3,77300 188,65
100 3,43000 343,00
250 3,22420 806,05
500 2,88120 1.440,60
1.000 2,33240 2.332,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback