Add To Favorites
Product Overview
Digi-Key Part Number PWR4318W1000JECT-ND
Quantity Available 2.152
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR4318W1000JE

Description RES SMD 100 OHM 5% 2W 4318
Expanded Description 100 Ohm ±5% 2W Chip Resistor 4318 J-Lead Current Sense, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PWR2010,3014,4318,5322
RoHS Information PWR4318W Material Declaration
3D Model PWR4318.stp
Catalog Page 1994 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR4318
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Current Sense, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 4318 J-Lead
Supplier Device Package 4318
Size / Dimension 0.433" L x 0.177" W (11.00mm x 4.50mm)
Height - Seated (Max) 0.203" (5.16mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PWR4318W1000JECT

06:18:32 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,45000 9,45
10 8,35800 83,58
25 7,68040 192,01
50 7,00700 350,35
100 6,06410 606,41
250 5,12064 1.280,16
500 4,31200 2.156,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PWR4318W1000JETR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 3,25850
  • Digi-Reel® ? : PWR4318W1000JEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback