Add To Favorites
Product Overview
Digi-Key Part Number 490-2674-1-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

PVG5A504C03R00

Description TRIMMER 500K OHM 0.25W SMD
Expanded Description 500k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PVG5 Series Datasheet
Catalog Page 2055 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PVG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.201" H (4.80mm x 3.50mm x 5.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2674-1

04:04:03 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,33000 22,33
10 19,64900 196,49
25 17,61760 440,44
50 16,94000 847,00
100 16,26240 1.626,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2674-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 14,16800
  • Digi-Reel® ? : 490-2674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback