Add To Favorites
Product Overview
Digi-Key Part Number PRS11S-N20K-103B1-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

PRS11S-N20K-103B1

Description POT 10K OHM 1/20W CARBON LINEAR
Expanded Description 10k Ohm 1 Gang Linear Surface Mount Potentiometer None 1 Turn Carbon 0.05W, 1/20W Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PRS11S-11
RoHS Information PRS11S Material Declaration
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Pro Audio PRS11S
Packaging ? Tray ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material Carbon
Termination Style Gull Wing
Actuator Type Knurled and Slotted
Actuator Length 0.787" (20.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Surface Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names PRS11SN20K103B1

04:16:06 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,20000 28,20
10 24,67500 246,75
25 22,03280 550,82
50 20,71000 1.035,50
100 20,26880 2.026,88
250 19,38752 4.846,88
500 15,86250 7.931,25
1.000 13,65938 13.659,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback