Add To Favorites
Product Overview
Digi-Key Part Number M8523CT-ND
Quantity Available 508
Can ship immediately
Manufacturer

Manufacturer Part Number

PM54-470L-RC

Description FIXED IND 47UH 720MA 370 MOHM
Expanded Description 47µH Unshielded Wirewound Inductor 720mA 370 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM54 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM54 Series Material Declaration
3D Model PM54.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1570 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM54
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±15%
Current Rating 720mA
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 370 mOhm
Q @ Freq 22 @ 2.52MHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR0604-470KLCT-ND SDR0604-470KL Bourns Inc. Cut Tape (CT) ? 0
3,31000 1
SDR0604-470KLTR-ND SDR0604-470KL Bourns Inc. Tape & Reel (TR) ? 0
1,72303 400
Additional Resources
Standard Package ? 1
Other Names M8523CT

14:25:51 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 5,95000 59,50
25 5,49600 137,40
50 4,57960 228,98
100 4,30470 430,47
250 3,84704 961,76
500 3,29742 1.648,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8523TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,71919
  • Digi-Reel® ? : M8523DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback