Add To Favorites
Product Overview
Digi-Key Part Number M3940CT-ND
Quantity Available 7.786
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3700-80-RC

Description CMC 20MH 1A 2LN SMD
Expanded Description 20mH @ 1kHz 2 Line Common Mode Choke Surface Mount 1A DCR 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM3700 Series
RoHS Information PM3700 Series Material Declaration
3D Model PM3700.stp
PCN Design/Specification Epoxy/Case Material April/2009
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1573 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3700
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 20mH @ 1kHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 250 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max) 0.450" (11.43mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
  • KMR221GLFS - C&K | 401-1427-1-ND DigiKey Electronics
  • KMR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 3,57000
  • 401-1427-1-ND
  • 961224-5604-AR - 3M | 3M9483-ND DigiKey Electronics
  • 961224-5604-AR
  • 3M
  • CONN HEADER R/A DUAL 24POS GOLD
  • Unit Price 10,99000
  • 3M9483-ND
Additional Resources
Standard Package ? 1
Other Names M3940CT

06:59:28 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,85000 17,85
10 16,38700 163,87
25 14,89600 372,40
50 12,51320 625,66
100 10,72540 1.072,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M3940TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 7.600 - Immediate
  • Unit Price: 11,17200
  • Digi-Reel® ? : M3940DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback