Add To Favorites
Product Overview
Digi-Key Part Number M8568CT-ND
Quantity Available 9.091
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3316-680M-RC

Description FIXED IND 68UH 1.2A 240 MOHM SMD
Expanded Description 68µH Unshielded Wirewound Inductor 1.2A 240 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM3316 Series
Product Training Modules Magnetic Product Overview
PCN Design/Specification SMD Models Transition Oct/2008
PM3316(S) Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1570 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3316
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 240 mOhm
Q @ Freq 25 @ 1MHz
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1005-680KLTR-ND SDR1005-680KL Bourns Inc. Tape & Reel (TR) ? 1.800 - Immediate
2,23440 600
Additional Resources
Standard Package ? 1
Other Names M8568CT

12:19:53 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,21000 7,21
10 6,72700 67,27
25 6,21040 155,26
50 5,17440 258,72
100 4,86360 486,36
250 4,34644 1.086,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8568TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 3,32640
  • Digi-Reel® ? : M8568DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback