Add To Favorites
Product Overview
Digi-Key Part Number PM127SH-100M-RCCT-ND
Quantity Available 2.268
Can ship immediately
Manufacturer

Manufacturer Part Number

PM127SH-100M-RC

Description FIXED IND 10UH 6A 19.5 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 6A 19.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM127SH Series
3D Model PM127SH.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM127SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 6A
Current - Saturation 6.3A
Shielding Shielded
DC Resistance (DCR) 19.5 mOhm Max
Q @ Freq 24 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PM127SH-100M-RCCT

07:55:13 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,76000 7,76
10 7,18400 71,84
25 6,63280 165,82
50 5,52720 276,36
100 5,19590 519,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM127SH-100M-RCTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,14540
  • Digi-Reel® ? : PM127SH-100M-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback