Add To Favorites
Product Overview
Digi-Key Part Number M8455CT-ND
Quantity Available 2.969
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0805-22NM-RC

Description FIXED IND 22NH 600MA 100 MOHM
Expanded Description 22nH Unshielded Wirewound Inductor 600mA 100 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PM0805 Series
Product Training Modules Magnetic Product Overview
3D Model PM0805.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 22nH
Tolerance ±20%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 3.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW201212-22NJTR-ND CW201212-22NJ Bourns Inc. Tape & Reel (TR) ? 0
0,71568 2.000
Additional Resources
Standard Package ? 1
Other Names M8455CT

11:04:43 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,00900 20,09
25 1,75560 43,89
50 1,50500 75,25
100 1,37970 137,97
250 1,25440 313,60
500 1,17908 589,54
1.000 0,90314 903,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8455TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,80640
  • Digi-Reel® ? : M8455DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.969 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback