Add To Favorites
Product Overview
Digi-Key Part Number M8454CT-ND
Quantity Available 2.717
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0805-12NM-RC

Description FIXED IND 12NH 600MA 80 MOHM SMD
Expanded Description 12nH Unshielded Wirewound Inductor 600mA 80 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM0805 Series
Product Training Modules Magnetic Product Overview
3D Model PM0805.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1569 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 12nH
Tolerance ±20%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 4.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW201212-12NJ-ND CW201212-12NJ Bourns Inc. Tape & Reel (TR) ? 0
0,72079 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names M8454CT

09:02:56 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,02300 20,23
25 1,76800 44,20
50 1,51580 75,79
100 1,38960 138,96
250 1,26336 315,84
500 1,18750 593,75
1.000 0,90959 909,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8454TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,81216
  • Digi-Reel® ? : M8454DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback