Add To Favorites
Product Overview
Digi-Key Part Number PDA241-SRT02-104A2-ND
Quantity Available 516
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA241-SRT02-104A2

Description POT 100K OHM 1/4W CARBON LOG
Expanded Description 100k Ohm Gang Logarithmic Panel Mount Potentiometer None 1 Turn Carbon 0.25W, 1/4W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PDA24 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Pro Audio PDA24
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 100k
Tolerance ±15%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.25W, 1/4W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Round
Actuator Length 0.748" (19.00mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names PDA241SRT02104A2

15:32:24 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,55000 25,55
10 22,34400 223,44
25 19,95000 498,75
50 18,75300 937,65
100 18,35400 1.835,40
250 17,55600 4.389,00
500 14,36400 7.182,00
1.000 12,36900 12.369,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback