Add To Favorites
Product Overview
Digi-Key Part Number PDA241-SRT01-504B0-ND
Quantity Available 871
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA241-SRT01-504B0

Description POT 500K OHM 1/2W CARBON LINEAR
Expanded Description 500k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 0.5W, 1/2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PDA24 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Pro Audio PDA24
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 500k
Tolerance ±15%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Knurled and Slotted
Actuator Length 0.748" (19.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names PDA241SRT01504B0

07:34:21 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,41000 28,41
10 24,87200 248,72
25 22,20760 555,19
50 20,87500 1.043,75
100 20,43090 2.043,09
250 19,54260 4.885,65
500 15,98940 7.994,70
1.000 13,76865 13.768,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback