Add To Favorites
Product Overview
Digi-Key Part Number MOV-14D330KTRCT-ND
Quantity Available 3.731
Can ship immediately
Manufacturer

Manufacturer Part Number

MOV-14D330KTR

Description VARISTOR 33V 1KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 30V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36V
Current - Surge 1kA
Energy 7.5J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 6100pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Additional Resources
Standard Package ? 1
Other Names MOV-14D330KCT
MOV-14D330KCT-ND
MOV-14D330KTRCT

06:25:41 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,73700 27,37
25 2,39680 59,92
100 2,05520 205,52
250 1,78080 445,20
500 1,50696 753,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-14D330KTRTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,13050
  • Bulk ? : MOV-14D330K-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.925 - Immediate
  • Unit Price: 3,71000
Send Feedback