Add To Favorites
Product Overview
Digi-Key Part Number MOV-10D821KTRCT-ND
Quantity Available 574
Can ship immediately
Manufacturer

Manufacturer Part Number

MOV-10D821KTR

Description VARISTOR 820V 2.5KA DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MOV-10DzzzK Series Datasheet
RoHS Information MOV-10DzzzK Series Material Declaration
3D Model MOV-10D821K.stp
PCN Packaging MOV Series Sep/2014
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 738V
Varistor Voltage (Typ) 820V
Varistor Voltage (Max) 902V
Current - Surge 2.5kA
Energy 85J
Number of Circuits 1
Maximum AC Volts 510VAC
Maximum DC Volts 675VDC
Capacitance @ Frequency 110pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MOV-10D821KCT
MOV-10D821KCT-ND
MOV-10D821KTRCT

04:27:11 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,08700 30,87
25 2,60400 65,10
100 2,11960 211,96
250 1,75644 439,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MOV-10D821K-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,43000
  • Tape & Reel (TR) ? : MOV-10D821KTRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,41120
Send Feedback