Add To Favorites
Product Overview
Digi-Key Part Number MOV-07D680KTRCT-ND
Quantity Available 3.925
Can ship immediately
Manufacturer

Manufacturer Part Number

MOV-07D680KTR

Description VARISTOR 68V 250A DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MOV-07DzzzK Series Datasheet
RoHS Information MOV-07DzzzK Series Material Declaration
PCN Packaging MOV Series Sep/2014
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 61V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 75V
Current - Surge 250A
Energy 3.6J
Number of Circuits 1
Maximum AC Volts 40VAC
Maximum DC Volts 56VDC
Mounting Type Through Hole
Package / Case Disc 7mm
 
Additional Resources
Standard Package ? 1
Other Names MOV-07D680KCT
MOV-07D680KCT-ND
MOV-07D680KTRCT

01:18:59 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 2,55200 25,52
25 1,98240 49,56
100 1,50090 150,09
250 1,06200 265,50
500 0,84966 424,83
1.000 0,65135 651,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-07D680KTRTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,54990
  • Bulk ? : MOV-07D680K-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,49350
Send Feedback