Add To Favorites
Product Overview
Digi-Key Part Number MF-RX012/250-2CT-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-RX012/250-2

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 250V 120mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MF-RX/250 Series
Product Training Modules Multifuse® Resettable fuses
RoHS Information MF-RX/250 Material Declaration
3D Model MF-RX012 250.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-RX/250,MF-R/600 Series May/2013
PCN Packaging MF-RX/250 Series Jul/2014
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-RX/250
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 250V
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) -
R Min/Max 4.000 ~ 8.000 Ohm
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names MF-RX012/250-2CT

02:15:11 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
5 5,96400 29,82
10 5,58600 55,86
50 4,62000 231,00
100 3,85000 385,00
250 3,75368 938,42
500 3,17632 1.588,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MF-RX012/250-0-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.359 - Immediate
  • Unit Price: 4,06000
  • Tape & Reel (TR) ? : MF-RX012/250-2TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,45000
Send Feedback