Add To Favorites
Product Overview
Digi-Key Part Number MF-R400-2-99CT-ND
Quantity Available 2.082
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-R400-2-99

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 30V 4A Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MF-R Series
Product Training Modules Multifuse® Resettable fuses
ESD Protection Products
RoHS Information MF-R Series Material Declaration
3D Model MF-R400.stp
PCN Design/Specification MF Cert Mark Aug/2015
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Multifuse®, MF-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 40A
Current - Hold (Ih) (Max) 4A
Current - Trip (It) 8A
Time to Trip 12.7s
Resistance - Initial (Ri) (Min) 10 mOhm
Resistance - Post Trip (R1) (Max) 50 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.567" L x 0.118" W (14.40mm x 3.00mm)
Height - Seated (Max) 0.976" (24.80mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MF-R400-2-99CT

17:32:02 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
5 5,96400 29,82
10 5,58600 55,86
50 4,62000 231,00
100 3,85000 385,00
250 3,75368 938,42
500 3,17632 1.588,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-R400-2TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,64430
  • Cut Tape (CT) ? : MF-R400-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.990 - Immediate
  • Unit Price: 4,20000
  • Bulk ? : MF-R400-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.295 - Immediate
  • Unit Price: 3,64000
  • Tape & Reel (TR) ? : MF-R400-2-99TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,45000
  • Bulk ? : MF-R400-0-99-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.934 - Immediate
  • Unit Price: 3,64000
  • Tape & Box (TB) ? : MF-R400-AP-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58760
  • Tape & Box (TB) ? : MF-R400-AP-99-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58760
Send Feedback