Add To Favorites
Product Overview
Digi-Key Part Number ENS1J-B28-L00064L-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

ENS1J-B28-L00064L

Description ENCODER OPTICAL ROTARY 64 CPR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets EN Series
PCN Design/Specification PBT Resin Jun/2011
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series EN
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 64
Voltage - Supply 5V
Actuator Type 1/4" Dia Round End
Detent No
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200M
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ENS1JB28L00064L

23:55:35 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 485,73000 485,73
10 428,56100 4.285,61
25 409,51120 10.237,78
50 319,03760 15.951,88
100 314,27550 31.427,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback