Add To Favorites
Product Overview
Digi-Key Part Number ECW0J-B16-BE0024L-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW0J-B16-BE0024L

Description ENCODER DIGITAL CONT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ECW Series
PCN Design/Specification ECW Shaft Model Oct/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ECW
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply -
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names ECW0JB16BE0024L

20:29:14 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,78000 27,78
10 25,88800 258,88
25 24,44960 611,24
50 21,57300 1.078,65
100 17,73780 1.773,78
250 17,25840 4.314,60
500 16,29960 8.149,80
1.000 15,34080 15.340,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback