Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number CRT0603-BY-2741ELFCT-ND
Quantity Available 3.685
Can ship immediately
Manufacturer

Manufacturer Part Number

CRT0603-BY-2741ELF

Description RES SMD 2.74KOHM 0.1% 1/10W 0603
Expanded Description 2.74k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CRT Series
RoHS Information CRT0603 Material Declaration
3D Model CRT0603.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 2.74k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Current Sense
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRT0603-BY-2741ELFCT

20:22:31 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,50600 25,06
25 1,95160 48,79
50 1,65200 82,60
100 1,30130 130,13
250 1,10124 275,31
500 0,90090 450,45
1.000 0,70070 700,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRT0603-BY-2741ELFTR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,61425
Send Feedback