Add To Favorites
Product Overview
Digi-Key Part Number CRL1206-FW-R270ELFCT-ND
Quantity Available 8.196
Can ship immediately
Manufacturer

Manufacturer Part Number

CRL1206-FW-R270ELF

Description RES SMD 0.27 OHM 1% 1/4W 1206
Expanded Description 0.27 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CRL Series
RoHS Information CRL1206 Material Declaration
3D Model CRL1206.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.27
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRL1206-FW-R270ELFCT

08:55:37 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,02300 20,23
25 1,49760 37,44
50 1,10400 55,20
100 0,81080 81,08
250 0,66976 167,44
500 0,55216 276,08
1.000 0,39945 399,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRL1206-FW-R270ELFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,30440
Send Feedback