Add To Favorites
Product Overview
Digi-Key Part Number CR1206-J/-1R0ELFCT-ND
Quantity Available 24.701
Can ship immediately
Manufacturer

Manufacturer Part Number

CR1206-J/-1R0ELF

Description RES SMD 1 OHM 5% 1/4W 1206
Expanded Description 1 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CR0603,0805,1206 Series
3D Model CR1206.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRL1206-FW-1R00ELFCT-ND CRL1206-FW-1R00ELF Bourns Inc. Cut Tape (CT) ? 3.565 - Immediate
0,98000 1
Additional Resources
Standard Package ? 1
Other Names CR1206-J/-1R0ELFCT

23:23:52 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,49000 4,90
25 0,33880 8,47
50 0,26460 13,23
100 0,18900 18,90
250 0,14728 36,82
500 0,11690 58,45
1.000 0,08302 83,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR1206-J/-1R0ELFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,06517
  • Tape & Reel (TR) ? : CR1206-J/-1R0GLF-ND
  • Minimum Quantity: 60.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01809
Send Feedback