Add To Favorites
Product Overview
Digi-Key Part Number CR0805-FX-22R0GLFCT-ND
Quantity Available 21.857
Can ship immediately
Manufacturer

Manufacturer Part Number

CR0805-FX-22R0GLF

Description RES SMD 22 OHM 1% 1/8W 0805
Expanded Description 22 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR0805 Material Declaration
3D Model CR0805.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CR0805-FX-22R0GLFCT

11:48:41 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,48300 4,83
25 0,33320 8,33
50 0,25900 12,95
100 0,18480 18,48
250 0,14420 36,05
500 0,11452 57,26
1.000 0,08134 81,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0805-FX-22R0GLFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05544
  • Digi-Reel® ? : CR0805-FX-22R0GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.857 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CR0805-FX-22R0ELF-ND
  • Minimum Quantity: 50.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01714
Send Feedback