Add To Favorites
Product Overview
Digi-Key Part Number CI160808-18NJCT-ND
Quantity Available 14.980
Can ship immediately
Manufacturer

Manufacturer Part Number

CI160808-18NJ

Description FIXED IND 18NH 300MA 500 MOHM
Expanded Description 18nH Unshielded Multilayer Inductor 300mA 500 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CI160808 Series
RoHS Information CI160808 Series Material Declaration
3D Model CL160808-0603.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CI160808
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 1.35GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names CI160808-18NJCT

04:12:58 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,42000 4,20
25 0,37520 9,38
50 0,31920 15,96
100 0,28210 28,21
250 0,25872 64,68
500 0,23520 117,60
1.000 0,19754 197,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CI160808-18NJTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,15120
  • Digi-Reel® ? : CI160808-18NJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback