Add To Favorites
Product Overview
Digi-Key Part Number CI100505-15NJCT-ND
Quantity Available 20.102
Can ship immediately
Manufacturer

Manufacturer Part Number

CI100505-15NJ

Description FIXED IND 15NH 200MA 460 MOHM
Expanded Description 15nH Unshielded Multilayer Inductor 200mA 460 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CI100505
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 15nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 460 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names CI100505-15NJCT

22:22:12 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,42300 4,23
25 0,37800 9,45
50 0,32140 16,07
100 0,28410 28,41
250 0,26056 65,14
500 0,23688 118,44
1.000 0,19895 198,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CI100505-15NJTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,14065
  • Digi-Reel® ? : CI100505-15NJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.102 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback