Add To Favorites
Product Overview
Digi-Key Part Number CGA0603MLC-24ECT-ND
Quantity Available 23.805
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA0603MLC-24E

Description VARISTOR 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MLC Series
Featured Product Chipguard ESD Protectors
3D Model CG0603MLC.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 24VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names CGA0603MLC-24ECT

12:01:52 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,84800 18,48
25 1,76400 44,10
50 1,70660 85,33
100 1,64920 164,92
250 1,56408 391,02
500 1,30830 654,15
1.000 1,01528 1.015,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CGA0603MLC-24ETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,82734
  • Digi-Reel® ? : CGA0603MLC-24EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback