Add To Favorites
Product Overview
Digi-Key Part Number CGA0402MLC-12GCT-ND
Quantity Available 28.013
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA0402MLC-12G

Description VARISTOR 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MLC Series
3D Model CG0402MLC.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 12VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
  • PJ-082BH - CUI Inc. | CP-082BHCT-ND DigiKey Electronics
  • PJ-082BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 13,02000
  • CP-082BHCT-ND
Additional Resources
Standard Package ? 1
Other Names CGA0402MLC-12GCT

13:14:10 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,65900 16,59
25 1,58480 39,62
50 1,53440 76,72
100 1,48260 148,26
250 1,40616 351,54
500 1,17600 588,00
1.000 0,91266 912,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CGA0402MLC-12GTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,69720
  • Digi-Reel® ? : CGA0402MLC-12GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.013 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback