Add To Favorites
Product Overview
Digi-Key Part Number CG0603MLD-12ECT-ND
Quantity Available 35.150
Can ship immediately
Manufacturer

Manufacturer Part Number

CG0603MLD-12E

Description VARISTOR 50V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLD Series
3D Model CG0603MLD.stp
PCN Design/Specification Lead-Free ChipGuard Varistor ESD Clamp Mar/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 50V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 12VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names CG0603MLD-12ECT

04:37:41 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,71500 17,15
25 1,23200 30,80
100 0,95900 95,90
250 0,60284 150,71
500 0,51366 256,83
1.000 0,34930 349,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0603MLD-12ETR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,30590
  • Digi-Reel® ? : CG0603MLD-12EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback