Add To Favorites
Product Overview
Digi-Key Part Number CG0603MLA-26KECT-ND
Quantity Available 16.008
Can ship immediately
Manufacturer

Manufacturer Part Number

CG0603MLA-26KE

Description VARISTOR 31V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLA Series
3D Model CG0603MLA.stp
PCN Design/Specification Lead-Free ChipGuard Varistor ESD Clamp Mar/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 27.9V
Varistor Voltage (Typ) 31V
Varistor Voltage (Max) 34.1V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CG0603MLA-26KECT

18:23:00 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,72700 17,27
25 1,24080 31,02
100 0,96590 96,59
250 0,60716 151,79
500 0,51732 258,66
1.000 0,35180 351,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0603MLA-26KETR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,30809
  • Digi-Reel® ? : CG0603MLA-26KEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.008 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback